PDP SEO Portlet

SFH 229 FA

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: SFH 229 FA
Secondary Manufacturer Part#: Q62702P0216
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5 nA
10 ns
1 to 15 ns
10 ns
1 to 15 ns
Through Hole
-40 to 100 °C
2T-1
0.6 A/W
Si
2
4 x 4 x 5.2 mm
T-1
Chip
900 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  10365.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
1+
$0.21467
2+
$0.21145
4+
$0.20823
8+
$0.20499
16+
$0.18837